Analog DevicesAD9203WARUZRL7Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Video | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2Vp-p | |
| ±1.4LSB | |
| ±4%FSR | |
| 60dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

