Analog DevicesAD9176BBPZRLDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 144-Pin TEBGA T/R
| Compliant | |
| 3A001.a.5.b.2 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Interpolation Filter | |
| 16bit | |
| 12.6Gsps | |
| 2 | |
| 2 | |
| JESD204B | |
| Current | |
| Unipolar | |
| Internal|External | |
| 0.95/1.71 | |
| Analog and Digital | |
| 3690 | |
| ±7LSB(Typ) | |
| ±15%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.21 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
