Analog DevicesAD9172BBPZRLDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 144-Pin TEBGA T/R
| Compliant | |
| 3A001a.5.b.2. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Interpolation Filter | |
| 16bit | |
| 12Gsps | |
| 2 | |
| 2 | |
| JESD204B | |
| Current | |
| Unipolar | |
| Internal|External | |
| 0.95/1.71 | |
| Analog and Digital | |
| 3690 | |
| ±7LSB(Typ) | |
| ±15%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.21 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 144 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
