Analog DevicesAD9142ABCPZDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolation Filter | |
| 16bit | |
| 1.6Gsps | |
| 2 | |
| 2 | |
| 0.02(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| ±3.7LSB(Typ) | |
| -3.2/4.7%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
Thanks to Analog Devices and their AD9142ABCPZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is lvds. It has a current output. This device is based on Interpolation Filter architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

