Analog DevicesAD9136BCPZDigital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-bit 88-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.b.2. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolation Filter | |
| 16bit | |
| 2.8Gsps | |
| 2 | |
| 2 | |
| 0.02(Typ) | |
| JESD204B | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| ±2LSB(Typ) | |
| -2.5/5.5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 88 | |
| Lead Shape | No Lead |
By using Analog Devices' AD9136BCPZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a current output. This device is based on Interpolation Filter architecture. This device's digital interface is jesd204b. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

