Analog DevicesAD9129BBCZDigital to Analog Converters - DACs
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray
| Compliant | |
| 3A001a.5.b.2.b. | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| RF | |
| 0.18um, CMOS | |
| Quad-Switch | |
| 14bit | |
| 5.6Gsps | |
| 1 | |
| 1 | |
| 0.013(Typ) | |
| LVDS|Parallel | |
| Current | |
| Unipolar | |
| Internal | |
| -1.6/1.9 | |
| Dual | |
| 1400 | |
| 1.4LSB(Typ) | |
| 2.5%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 160 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 160 | |
| Lead Shape | Ball |
Look no further! The AD9129BBCZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. It has a current output. This device is based on Quad-Switch architecture. This device's digital interface is parallel|lvds. This DAC has a resolution of 14bit. Its typical dual supply voltage is -1.5/1.8 V, with a minimum of -1.4/1.7 V and maximum of -1.6/1.9 V. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

