Analog DevicesAD9129-EBZData Conversion Development Boards and Kits
AD9129BBCZ/AD9129BBCZR/AD9129BBC/AD9129BBCRL DAC Evaluation Board 2.85GSPS
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9129BBCZ/AD9129BBCZR/AD9129BBC/AD9129BBCRL | |
| DAC | |
| 14 | |
| 2.85G | |
| USB | |
| No | |
| No |
This evaluation board AD9129-EBZ data conversion development board and kit made by Analog Devices will ease your data collection and processing.
Dev Kit Description
The AD9129 Evaluation Board connects to the Analog Devices Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9129. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9129 in any of the AD9129 operating modes. The AD9129 evaluation board is configured over USB with accompanying PC software.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
