Analog DevicesAD9117BCPZDigital to Analog Converters - DACs
DAC 2-CH Segment 14-bit 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 125Msps | |
| 2 | |
| 2 | |
| Serial (SPI)|Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.7 | |
| Single | |
| 232(Typ) | |
| ±1.8LSB(Typ) | |
| ±2%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
The AD9117BCPZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. This device's digital interface is parallel|serial (spi). It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

