Analog DevicesAD9102-EBZClock and Timing Development Boards and Kits
AD9102 Direct Digital Synthesizer Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9102 | |
| Direct Digital Synthesizer | |
| 80(Min) |
This evaluation board AD9102-EBZ data conversion development board and kit made by Analog Devices speeds up the collection and process of data used in a wide array of applications.
Dev Kit Description
The AD9102 is a Digital to Analog converter and Waveform Generator. The AD9102-EBZ evaluation board includes a PIC 18F4550
processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in an up to 1440Mhz signal from the clock source and provides the CLKP/N input to the AD9102. The EVB runs from a single 5 volt supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
