| Compliant | |
| 3A001a.5.a.3. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 8000 to 20000 | |
| 26.6 | |
| -2dBm | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 1.57 |
| Package Width | 24 |
| Package Length | 26 |
| PCB changed | 899 |
| Supplier Package | BGA ED |
| 899 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

