Analog DevicesAD9082BBPZRL-4D2ACAnalog Front End - AFE
AFE General Purpose 2 ADC 12bit 1V/1.8V/2V 324-Pin TEBGA T/R
| Compliant | |
| 3A001.a.5.a.3 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 6 | |
| 2 | |
| 2 | |
| 12000000 | |
| 12 | |
| Serial (SPI) | |
| 0.95|1.7|1.9 | |
| 1|1.8|2 | |
| 1.05|2.1 | |
| 1.475Vp-p(Typ) | |
| Analog|Digital | |
| -40 | |
| 120 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.23 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

