Analog DevicesAD8692ARMZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 2@5V | |
| 2.7 | |
| 6 | |
| 0.185 | |
| 4.98 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 2.1@5V | |
| Single | |
| 5@5V | |
| 8@5V | |
| 6 | |
| 126.02 | |
| 0.05@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD8692ARMZ-R7 OP amp from Analog Devices produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

