Analog DevicesAD8691WAUJZ-RLOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 2@5V | |
| 2.7 | |
| 6 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 1.05@5V | |
| Single | |
| 5@5V | |
| 8@5V | |
| 126.02 | |
| 0.05@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

