Analog DevicesAD8676BRZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.05@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -4.98 | |
| 4.89 | |
| 0.001@±5V | |
| 0.002@±5V | |
| 6.4@±5V | |
| 20@±5V | |
| Dual | |
| 2.5@±5V | |
| 2.8@±5V | |
| 0.6 | |
| 126 | |
| 0.3@±5V | |
| 106 | |
| 105 | |
| 105 to 115 | |
| 10 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD8676BRZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

