Analog DevicesAD8675ARMZ-REELOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.075@±5V | |
| ±5 | |
| ±15|±9|±12 | |
| ±18 | |
| -4.98 | |
| 4.95 | |
| 0.001@±5V | |
| 0.0005@±5V | |
| 0.002@±5V | |
| 2.7@±5V | |
| Dual | |
| 2.5@±5V | |
| 2.8@±5V | |
| 0.6 | |
| 126 | |
| 0.3@±5V | |
| 120 | |
| 105 | |
| 105 to 115 | |
| 10 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier AD8675ARMZ-REEL OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

