Analog DevicesAD8672ARZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.075@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -3.9 | |
| 4 | |
| 0.012@±5V | |
| 0.003@±5V | |
| 0.012@±5V | |
| 7@±5V | |
| 10@±5V | |
| Dual | |
| 4@±5V | |
| 2.8@±5V | |
| 0.8 | |
| 135.56 | |
| 0.3@±5V | |
| 110 | |
| 100 | |
| 95 to 105 | |
| 10 | |
| 5100 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier AD8672ARZ-REEL OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

