Analog DevicesAD8669ARZ-REELOperational Amplifiers - Op Amps
Op Amp Quad GP R-R O/P 16V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.175@5V | |
| 5 | |
| 16 | |
| 0.0000002(Typ)@5V | |
| 0.0000003@5V | |
| 0.000105@5V@-40C to 125C | |
| 1.1@5V | |
| Single | |
| 0.26@5V | |
| 23@5V | |
| 140 | |
| 0.05@5V | |
| 95 | |
| 76 | |
| 75 to 80 | |
| 0.52 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

