Analog DevicesAD8662ARZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.1@5V | |
| 5 | |
| 16 | |
| 0.05 | |
| 4.93 | |
| 0.0000005@5V | |
| 0.0000003@5V | |
| 0.000001@5V | |
| 2.8@5V | |
| 50 | |
| Single | |
| 3.5@5V | |
| 12@5V | |
| 9 | |
| 106.85 | |
| 0.1@5V | |
| 95 | |
| 85 | |
| 85 to 90 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

