Analog DevicesAD8661ACPZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R O/P 16V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.3@5V | |
| 5 | |
| 16 | |
| 0.05 | |
| 4.93 | |
| 0.0000005@5V | |
| 0.0000003@5V | |
| 0.000001@5V | |
| 1.4@5V | |
| 65 | |
| Single | |
| 3.5@5V | |
| 12@5V | |
| 17 | |
| 107.6 | |
| 0.1@5V | |
| 95 | |
| 85 | |
| 85 to 90 | |
| 4 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
With this general purpose amplifier AD8661ACPZ-REEL7 OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

