Analog DevicesAD8657ARMZOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 0.35@18V | |
| 2.7 | |
| 18 | |
| ±1.35 | |
| ±3|±5 | |
| ±9 | |
| 0.00004@18V | |
| 0.00002@18V | |
| Single|Dual | |
| 0.08@18V | |
| 50@18V | |
| 120 | |
| 0.1@18V | |
| 100 | |
| 94 | |
| 90 to 95 | |
| 0.23 | |
| 15000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD8657ARMZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±9 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

