Analog DevicesAD8656ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.25@5V | |
| 2.7 | |
| 5.5 | |
| 0.008 | |
| 4.991 | |
| 0.00001@5V | |
| 0.000001@5V | |
| 0.00001@5V | |
| 9@5V | |
| 220@5V | |
| Single | |
| 11@5V | |
| 4@5V | |
| 2.3 | |
| 110 | |
| 88 | |
| 85 | |
| 85 to 90 | |
| 28 | |
| 370 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This voltage feedback amplifier AD8656ARZ-REEL7 OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

