Analog DevicesAD8652ARMZOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5um | |
| CMOS | |
| 0.3@5V | |
| 2.7 | |
| 5.5 | |
| 0.03(Max) | |
| 4.97(Min) | |
| 0.00001@5V | |
| 0.000001@5V | |
| 0.00001@5V | |
| 20@5V | |
| 40@5V | |
| Single | |
| 41@5V | |
| 5@5V | |
| 4(Typ) | |
| 115 | |
| 0.004@5V | |
| 76 | |
| 84 | |
| 80 to 85 | |
| 50 | |
| 200 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier AD8652ARMZ OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

