Analog DevicesAD8646WARZ-RLOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.5@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 4@5V | |
| Single | |
| 11@5V | |
| 8@5V | |
| 116 | |
| 63 | |
| 67 | |
| 65 to 70 | |
| 24 | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

