Analog DevicesAD8644ARUZ-REELOperational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O 18V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 2.5@18V | |
| 5 | |
| 18 | |
| 0.1@18V | |
| 0.08@18V | |
| 0.4@18V | |
| 4.4@18V | |
| 70 | |
| Single | |
| 7.5@18V | |
| 12@18V | |
| 103.52 | |
| 1@18V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 5.5 | |
| 3000 | |
| No | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

