Analog DevicesAD8643TRZ-EPOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R O/P ±13V/26V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 1@5V | |
| 5 | |
| 26 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±13 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 1@5V | |
| 6@5V | |
| Single|Dual | |
| 2@5V | |
| 28.5@5V | |
| 102.92 | |
| 0.0005@5V | |
| 90 | |
| 74 | |
| 71 to 75 | |
| 2.5 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
The general purpose amplifier AD8643TRZ-EP OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with jfet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

