Analog DevicesAD8639WARZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.009@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.00004@5V | |
| 0.00004@5V | |
| 2.6@5V | |
| Single|Dual | |
| 2.5@5V | |
| 60@5V | |
| 136 | |
| 127 | |
| 118 | |
| >=115 | |
| 1.35 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

