Analog DevicesAD8638ARJZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.009@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.032 | |
| 4.985 | |
| 0.00004@5V | |
| 0.0000015@5V | |
| 0.00004@5V | |
| 1.3@5V | |
| Single|Dual | |
| 2.5@5V | |
| 60@5V | |
| 0.15 | |
| 136 | |
| 127 | |
| 118 | |
| >=115 | |
| 1.35 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier AD8638ARJZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

