Analog DevicesAD8634HRZNOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.2@±15V@-40C to 175C | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.03@±15V@-40C to 175C | |
| 0.2@±15V@-40C to 175C | |
| Single|Dual | |
| 3.6(Min)@±15V@-40C to 175C | |
| 4@±15V@-40C to 175C | |
| 112 | |
| 0.6@±15V@-40C to 175C | |
| 105 | |
| 105 | |
| 105 to 115 | |
| 9.7 | |
| No | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier AD8634HRZN OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 175 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

