Analog DevicesAD8630ARZOperational Amplifiers - Op Amps
Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.001 | |
| 4.996 | |
| 0.0002@5V | |
| 0.0001@5V | |
| 0.0003@5V | |
| 4.4@5V | |
| 30@5V | |
| Single|Dual | |
| 1@5V | |
| 22@5V | |
| 0.02 | |
| 145 | |
| 0.005@5V | |
| 115 | |
| 120 | |
| >=115 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Analog Devices' chopper stabilization AD8630ARZ differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

