Analog DevicesAD8628AUJZ-REELOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.001 | |
| 4.996 | |
| 0.0002@5V | |
| 0.00003@5V | |
| 0.0001@5V | |
| 1.1@5V | |
| 30@5V | |
| Single|Dual | |
| 1@5V | |
| 22@5V | |
| 0.02 | |
| 145 | |
| 0.005@5V | |
| 115 | |
| 120 | |
| >=115 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

