Analog DevicesAD8628ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.001 | |
| 4.996 | |
| 0.0002@5V | |
| 0.00003@5V | |
| 0.0001@5V | |
| 1.1@5V | |
| 30@5V | |
| Single|Dual | |
| 1@5V | |
| 22@5V | |
| 0.02 | |
| 145 | |
| 0.005@5V | |
| 115 | |
| 120 | |
| >=115 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this chopper stabilization AD8628ARZ-REEL7 differential amplifier from Analog Devices is an essential component. It has a rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

