Analog DevicesAD8626ARZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.5@5V | |
| 5 | |
| 26 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±13 | |
| 0.075(Max) | |
| 4.92(Min) | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 1.57@5V | |
| 10@5V | |
| Single|Dual | |
| 5@5V | |
| 17.5@5V | |
| 2.5(Typ) | |
| 107.23 | |
| 0.0004@5V | |
| 80 | |
| 66 | |
| 65 to 70 | |
| 5 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier AD8626ARZ-REEL OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bifet technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

