Analog DevicesAD8624ARUZ-RLOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.125@±15V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -14.89 | |
| 14.89 | |
| 0.0002@±15V | |
| 0.000045@±15V | |
| 0.0002@±15V | |
| 1@±15V | |
| 1.5 | |
| Dual | |
| 0.48@±15V | |
| 11@±15V | |
| 1.2 | |
| 137 | |
| 0.15@±15V | |
| 125 | |
| 125 | |
| >=115 | |
| 0.56 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

