Analog DevicesAD8619WARZ-RLOperational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.2@5V | |
| 1.8 | |
| 5 | |
| ±0.9 | |
| ±2.5 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 0.152(Typ)@5V | |
| Single|Dual | |
| 0.1@5V | |
| 25@5V | |
| 113.98 | |
| 0.05@5V | |
| 67 | |
| 95(Typ) | |
| 90 to 95 | |
| 0.4 | |
| 23000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

