Analog DevicesAD8618ARZ-REELOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.06@5V | |
| 2.7 | |
| 5 | |
| 0.07 | |
| 4.99 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 8@5V | |
| 150@5V | |
| 3 | |
| Single | |
| 12@5V | |
| 10@5V | |
| 7 | |
| 123.52 | |
| 0.05@5V | |
| 70 | |
| 80 | |
| 80 to 85 | |
| 24 | |
| 500(Max) | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

