Analog DevicesAD8608ARZOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.3@5V | |
| 2.7 | |
| 5.5 | |
| 0.17 | |
| 4.98 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 4.8@5V | |
| 80@5V | |
| Single | |
| 5@5V | |
| 8@5V | |
| 120 | |
| 0.01@5V | |
| 77 | |
| 85 | |
| 85 to 90 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD8608ARZ from Analog Devices in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has 4 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

