Analog DevicesAD8601WDRTZ-REELOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 6@5V | |
| 2.7 | |
| 5.5 | |
| 0.0001@5V | |
| 0.0002@5V | |
| 1.2@5V | |
| 50@5V | |
| Single | |
| 6@5V | |
| 33@5V | |
| 95.56 | |
| 0.05@5V | |
| 56 | |
| 56 | |
| 50 to 60 | |
| 8.4 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

