Analog DevicesAD8599ARZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.12@±5V | |
| ±4.5 | |
| ±5|±9|±12 | |
| ±15 | |
| -13.5 | |
| 13.7 | |
| 0.25@±5V | |
| 0.04@±5V | |
| 0.21@±5V | |
| 11@±5V | |
| 5 | |
| Dual | |
| 14@±5V | |
| 1.07@±5V | |
| 2.2 | |
| 110 | |
| 5.2@±5V | |
| 120 | |
| 120 | |
| >=115 | |
| 10 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier AD8599ARZ-REEL OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±15 V, with a maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

