Analog DevicesAD8566ARMZ-REELOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 16V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 10@16V | |
| 4.5 | |
| 16 | |
| 0.95 | |
| 15.95 | |
| 0.08@16V | |
| 0.8@16V | |
| 0.6@16V | |
| 1.7@16V | |
| 1.7@16V | |
| 35@16V | |
| Single | |
| 6@16V | |
| 26@16V | |
| 5(Typ) | |
| 80 | |
| 0.8@16V | |
| 70 | |
| 54 | |
| 50 to 60 | |
| 5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD8566ARMZ-REEL OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

