Analog DevicesAD8565AKSZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 16V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 10@16V | |
| 4.5 | |
| 16 | |
| 0.08@16V | |
| 0.6@16V | |
| 0.85@16V | |
| 35@16V | |
| Single | |
| 6@16V | |
| 26@16V | |
| 80 | |
| 0.8@16V | |
| 70 | |
| 54 | |
| 50 to 60 | |
| 5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier AD8565AKSZ-REEL7 OP amp from Analog Devices produces a large amount of gain. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

