Analog DevicesAD8557ACPZ-REEL7Special Purpose Amplifiers
SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Programmable Amplifier | |
| 4 | |
| 1 | |
| 8 | |
| 75 to 85 | |
| 75 | |
| 105 | |
| 0.012@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.025@5V | |
| 1.8(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices brings you their latest instrumentation amplifier AD8557ACPZ-REEL7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

