Analog DevicesAD8556ARZ-REELSpecial Purpose Amplifiers
SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Programmable Amplifier | |
| 5 | |
| 1 | |
| Rail to Rail Input/Output | |
| 8 | |
| 75 to 85 | |
| 80 | |
| 109 | |
| 0.012@5V@ -40C to 140C | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.054@5V | |
| 2.78@5V@-40C to 140C | |
| -40 | |
| 140 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

