Amplifier IC Development Boards and Kits
AD8556-EVALZ
AD8556 Special Purpose Amplifier Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD8556
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
2.5(Typ)
Order Quantity

