Analog DevicesAD8551ARZ-REELOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| 0.015 | |
| 4.975 | |
| 0.00007@5V | |
| 0.00001@5V | |
| 0.00005@5V | |
| 0.975@5V | |
| 30@5V | |
| Single | |
| 0.4@5V | |
| 42@5V | |
| 0.04 | |
| 145 | |
| 0.002@5V | |
| 120 | |
| 120 | |
| >=115 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

