Analog DevicesAD8548ARZ-R7Operational Amplifiers - Op Amps
Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| CMOS | |
| 3@18V | |
| 2.7 | |
| 18 | |
| ±1.35 | |
| ±3|±5 | |
| ±9 | |
| 0.00004@18V | |
| 0.00002@18V | |
| 0.088@18V | |
| Single|Dual | |
| 0.08@18V | |
| 50@18V | |
| 125 | |
| 0.1@18V | |
| 95 | |
| 74 | |
| 71 to 75 | |
| 0.24 | |
| 15000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

