Analog DevicesAD8542ARUZ-REELOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 6@5V | |
| 2.7 | |
| 5.5 | |
| 0.025 | |
| 4.965 | |
| 0.00003@5V | |
| 0.000004@5V | |
| 0.00006@5V | |
| 0.13@5V | |
| 30@5V | |
| 45 | |
| Single | |
| 0.92@5V | |
| 42@5V | |
| 4(Typ) | |
| 92.04 | |
| 0.1@5V | |
| 65 | |
| 40 | |
| <50 | |
| 1 | |
| 6000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier AD8542ARUZ-REEL OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

