Analog DevicesAD8539ARZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.015@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.02 | |
| 2.693 | |
| 0.00007@5V | |
| 0.000015@5V | |
| 0.00006@5V | |
| 0.42@5V | |
| Single|Dual | |
| 0.4@5V | |
| 52@5V | |
| 0.1 | |
| 130 | |
| 105 | |
| 115 | |
| >=115 | |
| 0.43 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

