Analog DevicesAD8532ARUZ-REELOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 6V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.8um to 2um | |
| CMOS | |
| 25@5V | |
| 2.7 | |
| 6 | |
| 0.000025@5V | |
| 0.000005@5V | |
| 0.00005@5V | |
| 2.5@5V | |
| 250@5V | |
| 40 | |
| Single | |
| 5@5V | |
| 45@5V | |
| 20 | |
| 98.06 | |
| 0.05@5V | |
| 45 | |
| 38 | |
| <50 | |
| 3 | |
| 1400 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier AD8532ARUZ-REEL OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

