Analog DevicesAD8531AKSZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 25@5V | |
| 2.7 | |
| 6 | |
| 0.000025@5V | |
| 0.000005@5V | |
| 0.00005@5V | |
| 1.25@5V | |
| 250@5V | |
| 40 | |
| Single | |
| 5@5V | |
| 45@5V | |
| 20 | |
| 98.06 | |
| 0.05@5V | |
| 45 | |
| 38 | |
| <50 | |
| 3 | |
| 1400 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier AD8531AKSZ-REEL7 OP amp from Analog Devices in a cascaded fashion. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. This device utilizes CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

