Analog DevicesAD8515ARTZ-REELOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 6@5V | |
| 1.8 | |
| 5 | |
| 0.00001@5V | |
| 0.00003@5V | |
| 0.5@5V | |
| Single | |
| 2.7@5V | |
| 22@5V | |
| 126.02 | |
| 0.05@5V | |
| 65 | |
| 60 | |
| 60 to 65 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

